TCA4311D | |
---|---|
DigiKey Part Number | 296-34192-5-ND |
Manufacturer | |
Manufacturer Product Number | TCA4311D |
Description | IC ACCELERATOR I2C HOTSWAP 8SOIC |
Customer Reference | |
Detailed Description | Buffer, Accelerator 1 Channel 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TCA4311D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Type | Buffer, Accelerator | |
Applications | I2C - Hotswap | |
Input | 2-Wire Bus | |
Output | 2-Wire Bus | |
Data Rate (Max) | - | |
Number of Channels | 1 | |
Delay Time | - | |
Signal Conditioning | - | |
Capacitance - Input | 10 pF | |
Voltage - Supply | 2.7V ~ 5.5V | |
Current - Supply | 5.1mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |