LTC1694CS5#TRPBF | |
---|---|
DigiKey Part Number | LTC1694CS5#TRPBFTR-ND - Tape & Reel (TR) LTC1694CS5#TRPBFCT-ND - Cut Tape (CT) LTC1694CS5#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC1694CS5#TRPBF |
Description | IC ACCELERATOR I2C 1CH TSOT23-5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buffer, Accelerator 1 Channel 400kHz TSOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LTC1694CS5#TRPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Buffer, Accelerator | |
Applications | I2C | |
Input | 2-Wire Bus | |
Output | 2-Wire Bus | |
Data Rate (Max) | 400kHz | |
Number of Channels | 1 | |
Delay Time | - | |
Signal Conditioning | - | |
Voltage - Supply | 2.7V ~ 6V | |
Current - Supply | 60µA | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-5 Thin, TSOT-23-5 | |
Supplier Device Package | TSOT-23-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥43.44000 | ¥43.44 |
10 | ¥39.02900 | ¥390.29 |
25 | ¥36.89880 | ¥922.47 |
100 | ¥31.97900 | ¥3,197.90 |
250 | ¥30.33948 | ¥7,584.87 |
500 | ¥27.22344 | ¥13,611.72 |
1,000 | ¥22.95958 | ¥22,959.58 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥21.81160 | ¥54,529.00 |