TAS5720LRSMT | |
---|---|
DigiKey Part Number | 296-43932-2-ND - Tape & Reel (TR) 296-43932-1-ND - Cut Tape (CT) 296-43932-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAS5720LRSMT |
Description | IC AMP CLASS D MONO 20W 32VQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) Class D 32-VQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | TAS5720LRSMT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Class D | |
Output Type | 1-Channel (Mono) | |
Max Output Power x Channels @ Load | 20W x 1 @ 4Ohm | |
Voltage - Supply | 4.5V ~ 16.5V | |
Features | Depop, Short-Circuit and Thermal Protection | |
Mounting Type | Surface Mount | |
Operating Temperature | -25°C ~ 85°C (TA) | |
Supplier Device Package | 32-VQFN (4x4) | |
Package / Case | 32-VFQFN Exposed Pad | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥34.73000 | ¥34.73 |
10 | ¥31.18100 | ¥311.81 |
25 | ¥29.47640 | ¥736.91 |
100 | ¥25.54730 | ¥2,554.73 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥24.23732 | ¥6,059.33 |
500 | ¥21.74794 | ¥10,873.97 |
1,250 | ¥18.34169 | ¥22,927.11 |
2,500 | ¥17.42462 | ¥43,561.55 |