TAS5720ATDAPRQ1 | |
---|---|
DigiKey Part Number | 296-51621-2-ND - Tape & Reel (TR) 296-51621-1-ND - Cut Tape (CT) 296-51621-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAS5720ATDAPRQ1 |
Description | IC AMP CLASS D MONO 20W 32HTSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) Class D 32-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TAS5720ATDAPRQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Class D | |
Output Type | 1-Channel (Mono) | |
Max Output Power x Channels @ Load | 20W x 1 @ 8Ohm | |
Voltage - Supply | 4.5V ~ 26.4V | |
Features | - | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Supplier Device Package | 32-HTSSOP | |
Package / Case | 32-PowerTSSOP (0.240", 6.10mm Width) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥46.30000 | ¥46.30 |
10 | ¥41.59900 | ¥415.99 |
25 | ¥39.32840 | ¥983.21 |
100 | ¥34.08460 | ¥3,408.46 |
250 | ¥32.33676 | ¥8,084.19 |
500 | ¥29.01574 | ¥14,507.87 |
1,000 | ¥24.47105 | ¥24,471.05 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥21.63284 | ¥43,265.68 |