TAS5624ADDVEVM | |
---|---|
DigiKey Part Number | 296-45850-ND |
Manufacturer | |
Manufacturer Product Number | TAS5624ADDVEVM |
Description | EVAL MODULE FOR TAS5624A |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | TAS5624A PurePath™ HD 1-Channel (Mono) or 2-Channel (Stereo) Output Class D Audio Amplifier Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Amplifier Type | Class D | |
Output Type | 1-Channel (Mono) or 2-Channel (Stereo) | |
Max Output Power x Channels @ Load | 400W x 1 @ 1.5Ohm; 200W x 2 @ 3Ohm | |
Voltage - Supply | 12V ~ 38V | |
Board Type | Fully Populated | |
Utilized IC / Part | TAS5624A | |
Supplied Contents | Board(s), Cable(s) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5,172.18000 | ¥5,172.18 |