TAS2563YBGEVM-DC | |
---|---|
DigiKey Part Number | 296-TAS2563YBGEVM-DC-ND |
Manufacturer | |
Manufacturer Product Number | TAS2563YBGEVM-DC |
Description | AUDIO AMP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | TAS2563 - 1-Channel (Mono) Output Class D Audio Amplifier Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Amplifier Type | Class D | |
Output Type | 1-Channel (Mono) | |
Max Output Power x Channels @ Load | 6W x 1 @ 4Ohm | |
Voltage - Supply | 2.7V ~ 5.5V | |
Board Type | Fully Populated | |
Utilized IC / Part | TAS2563 | |
Supplied Contents | Board(s) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,467.91000 | ¥1,467.91 |