SN75LBC184D | |
---|---|
DigiKey Part Number | 296-2364-5-ND |
Manufacturer | |
Manufacturer Product Number | SN75LBC184D |
Description | IC TRANSCEIVER HALF 1/1 8SOIC |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS422, RS485 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN75LBC184D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Type | Transceiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 70 mV | |
Data Rate | 250kbps | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥39.74000 | ¥39.74 |
10 | ¥35.69600 | ¥356.96 |
75 | ¥33.75000 | ¥2,531.25 |
150 | ¥29.24987 | ¥4,387.48 |
300 | ¥27.74997 | ¥8,324.99 |
525 | ¥24.90010 | ¥13,072.55 |
1,050 | ¥21.00006 | ¥22,050.06 |
2,550 | ¥19.95008 | ¥50,872.70 |