SN75DP159RGZT | |
---|---|
DigiKey Part Number | 296-SN75DP159RGZTTR-ND - Tape & Reel (TR) 296-SN75DP159RGZTCT-ND - Cut Tape (CT) 296-SN75DP159RGZTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN75DP159RGZT |
Description | IC VIDEO RETIMER 48VQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Video Shifter Retimer IC I2C DVI 1.0, HDMI 1.4a, HDMI 2.0b 48-VQFN (7x7) Package |
Datasheet | Datasheet |
EDA/CAD Models | SN75DP159RGZT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Shifter Retimer | |
Applications | Video Display | |
Standards | DVI 1.0, HDMI 1.4a, HDMI 2.0b | |
Control Interface | I2C | |
Voltage - Supply | 3.0V ~ 3.6V | |
Mounting Type | Surface Mount | |
Package / Case | 48-VFQFN Exposed Pad | |
Supplier Device Package | 48-VQFN (7x7) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥64.10000 | ¥64.10 |
10 | ¥57.90800 | ¥579.08 |
25 | ¥55.21480 | ¥1,380.37 |
100 | ¥47.94220 | ¥4,794.22 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥33.33380 | ¥8,333.45 |