DP159RGZEVM | |
---|---|
DigiKey Part Number | 296-43202-ND |
Manufacturer | |
Manufacturer Product Number | DP159RGZEVM |
Description | EVALUATION MODULE DP159RGZ |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | SN65DP159, SN75DP159 Video Processing Video Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Video | |
Function | Video Processing | |
Embedded | - | |
Utilized IC / Part | SN65DP159, SN75DP159 | |
Primary Attributes | - | |
Supplied Contents | Board(s) | |
Secondary Attributes | I2C/USB Interface(s) | |
Note | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,945.68000 | ¥2,945.68 |