SN75DP149RSBT | |
---|---|
DigiKey Part Number | 296-43708-2-ND - Tape & Reel (TR) 296-43708-1-ND - Cut Tape (CT) 296-43708-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN75DP149RSBT |
Description | IC VIDEO RETIMER 40WQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Video Retimer IC I2C DVI 1.0, HDMI 1.4a 40-WQFN (5x5) Package |
Datasheet | Datasheet |
EDA/CAD Models | SN75DP149RSBT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Retimer | |
Applications | Video Display | |
Standards | DVI 1.0, HDMI 1.4a | |
Control Interface | I2C | |
Voltage - Supply | 3.0V ~ 3.6V | |
Mounting Type | Surface Mount | |
Package / Case | 40-WFQFN Exposed Pad | |
Supplier Device Package | 40-WQFN (5x5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥46.25000 | ¥46.25 |
10 | ¥41.54500 | ¥415.45 |
25 | ¥39.27560 | ¥981.89 |
100 | ¥34.03890 | ¥3,403.89 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥22.70132 | ¥5,675.33 |
500 | ¥21.60364 | ¥10,801.82 |