DP149RSBEVM | |
---|---|
DigiKey Part Number | 296-43988-ND |
Manufacturer | |
Manufacturer Product Number | DP149RSBEVM |
Description | EVALUATION MODULE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | DP149 Retimer Interface Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Interface | |
Function | Retimer | |
Embedded | - | |
Utilized IC / Part | DP149 | |
Primary Attributes | USB Powered or External Supply | |
Supplied Contents | Board(s) | |
Secondary Attributes | I2C/USB Interface(s) | |
Note | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,945.57000 | ¥2,945.57 |