SN75ALS197DR | |
---|---|
DigiKey Part Number | 296-14970-2-ND - Tape & Reel (TR) 296-14970-1-ND - Cut Tape (CT) 296-14970-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN75ALS197DR |
Description | IC RECEIVER 0/4 16SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 0/4 Receiver 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN75ALS197DR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Receiver | |
Protocol | - | |
Number of Drivers/Receivers | 0/4 | |
Duplex | - | |
Receiver Hysteresis | 120 mV | |
Data Rate | - | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.04000 | ¥23.04 |
10 | ¥20.68300 | ¥206.83 |
25 | ¥19.54840 | ¥488.71 |
100 | ¥16.94300 | ¥1,694.30 |
250 | ¥16.07440 | ¥4,018.60 |
500 | ¥14.42354 | ¥7,211.77 |
1,000 | ¥12.16444 | ¥12,164.44 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥11.55620 | ¥28,890.50 |
5,000 | ¥11.12176 | ¥55,608.80 |