SN75468N | |
---|---|
DigiKey Part Number | 296-9917-5-ND |
Manufacturer | |
Manufacturer Product Number | SN75468N |
Description | TRANS 7NPN DARL 100V 0.5A 16DIP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 7 NPN Darlington 100V 500mA Through Hole 16-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | SN75468N Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Transistor Type | 7 NPN Darlington | |
Current - Collector (Ic) (Max) | 500mA | |
Voltage - Collector Emitter Breakdown (Max) | 100V | |
Vce Saturation (Max) @ Ib, Ic | 1.6V @ 500µA, 350mA | |
Current - Collector Cutoff (Max) | - | |
DC Current Gain (hFE) (Min) @ Ic, Vce | - | |
Power - Max | - | |
Frequency - Transition | - | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Through Hole | |
Package / Case | 16-DIP (0.300", 7.62mm) | |
Supplier Device Package | 16-PDIP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.13000 | ¥8.13 |
25 | ¥6.54800 | ¥163.70 |
100 | ¥5.18940 | ¥518.94 |
500 | ¥4.39832 | ¥2,199.16 |
1,000 | ¥3.58292 | ¥3,582.92 |
2,000 | ¥3.37292 | ¥6,745.84 |
5,000 | ¥3.21228 | ¥16,061.40 |
10,000 | ¥3.06402 | ¥30,640.20 |