SN75453BD | |
---|---|
DigiKey Part Number | 296-9913-5-ND |
Manufacturer | |
Manufacturer Product Number | SN75453BD |
Description | IC PERIPHERAL DRIVER 5.25V 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Peripheral Driver 2 Element 2 Bit per Element Open Collector Output 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN75453BD Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Logic Type | Peripheral Driver | |
Number of Elements | 2 | |
Number of Bits per Element | 2 | |
Input Type | - | |
Output Type | Open Collector | |
Current - Output High, Low | 100µA, 300mA | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.99000 | ¥7.99 |
10 | ¥7.03100 | ¥70.31 |
75 | ¥6.60147 | ¥495.11 |
150 | ¥5.38753 | ¥808.13 |
300 | ¥5.00410 | ¥1,501.23 |
525 | ¥4.25870 | ¥2,235.82 |
1,050 | ¥3.40705 | ¥3,577.40 |
2,550 | ¥3.08761 | ¥7,873.41 |
5,025 | ¥2.87466 | ¥14,445.17 |