SN74LVTH2245DGVR | |
---|---|
DigiKey Part Number | 296-SN74LVTH2245DGVRTR-ND - Tape & Reel (TR) 296-12921-1-ND - Cut Tape (CT) 296-12921-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVTH2245DGVR |
Description | IC TXRX NON-INVERT 3.6V 20TVSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-TVSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVTH2245DGVR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Transceiver, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 32mA, 64mA; 12mA, 12mA | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-TFSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TVSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.73000 | ¥11.73 |
10 | ¥7.38800 | ¥73.88 |
25 | ¥6.22960 | ¥155.74 |
100 | ¥4.92220 | ¥492.22 |
250 | ¥4.28256 | ¥1,070.64 |
500 | ¥3.89100 | ¥1,945.50 |
1,000 | ¥3.56507 | ¥3,565.07 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥3.29380 | ¥6,587.60 |
4,000 | ¥3.06828 | ¥12,273.12 |
6,000 | ¥2.95449 | ¥17,726.94 |
10,000 | ¥2.82764 | ¥28,276.40 |
14,000 | ¥2.75310 | ¥38,543.40 |
20,000 | ¥2.68109 | ¥53,621.80 |