SN74LVT245BRGYR | |
---|---|
DigiKey Part Number | 296-SN74LVT245BRGYRTR-ND - Tape & Reel (TR) 296-SN74LVT245BRGYRCT-ND - Cut Tape (CT) 296-SN74LVT245BRGYRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVT245BRGYR |
Description | IC TXRX NON-INVERT 3.6V 20VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-VQFN (3.5x4.5) |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVT245BRGYR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Transceiver, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 32mA, 64mA | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-VFQFN Exposed Pad | |
Supplier Device Package | 20-VQFN (3.5x4.5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.72000 | ¥7.72 |
10 | ¥6.87200 | ¥68.72 |
25 | ¥6.52200 | ¥163.05 |
100 | ¥5.35770 | ¥535.77 |
250 | ¥5.00864 | ¥1,252.16 |
500 | ¥4.42624 | ¥2,213.12 |
1,000 | ¥3.49442 | ¥3,494.42 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥3.26145 | ¥9,784.35 |
6,000 | ¥3.09838 | ¥18,590.28 |
15,000 | ¥2.98190 | ¥44,728.50 |