SN74LVCZ244ADBR | |
---|---|
DigiKey Part Number | 296-9874-2-ND - Tape & Reel (TR) 296-9874-1-ND - Cut Tape (CT) 296-9874-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVCZ244ADBR |
Description | IC BUF NON-INVERT 3.6V 20SSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVCZ244ADBR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 4 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 24mA, 24mA | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 20-SSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.09000 | ¥16.09 |
10 | ¥14.48200 | ¥144.82 |
25 | ¥13.66120 | ¥341.53 |
100 | ¥11.63900 | ¥1,163.90 |
250 | ¥10.92888 | ¥2,732.22 |
500 | ¥9.56262 | ¥4,781.31 |
1,000 | ¥7.92336 | ¥7,923.36 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥7.37688 | ¥14,753.76 |
6,000 | ¥7.10367 | ¥42,622.02 |
10,000 | ¥6.83046 | ¥68,304.60 |