SN74LVCC4245APWR | |
---|---|
DigiKey Part Number | 296-8567-2-ND - Tape & Reel (TR) 296-8567-1-ND - Cut Tape (CT) 296-8567-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVCC4245APWR |
Description | IC TRANSLATOR BIDIR 24TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 8 Channel 24-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVCC4245APWR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Translator Type | Voltage Level | |
Channel Type | Bidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 8 | |
Voltage - VCCA | 4.5 V ~ 5.5 V | |
Voltage - VCCB | 2.7 V ~ 5.5 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Tri-State, Non-Inverted | |
Data Rate | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 24-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 24-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.71000 | ¥14.71 |
10 | ¥13.17700 | ¥131.77 |
25 | ¥12.42880 | ¥310.72 |
100 | ¥10.58910 | ¥1,058.91 |
250 | ¥9.94304 | ¥2,485.76 |
500 | ¥8.69998 | ¥4,349.99 |
1,000 | ¥7.20861 | ¥7,208.61 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥6.71142 | ¥13,422.84 |
6,000 | ¥6.46285 | ¥38,777.10 |
10,000 | ¥6.21429 | ¥62,142.90 |