SN74LVCC3245ADBR | |
---|---|
DigiKey Part Number | 296-8563-2-ND - Tape & Reel (TR) 296-8563-1-ND - Cut Tape (CT) 296-8563-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVCC3245ADBR |
Description | IC TRANSLTR BIDIRECTIONAL 24SSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 8 Channel 24-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVCC3245ADBR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Translator Type | Voltage Level | |
Channel Type | Bidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 8 | |
Voltage - VCCA | 2.3 V ~ 3.6 V | |
Voltage - VCCB | 3 V ~ 5.5 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Tri-State, Non-Inverted | |
Data Rate | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 24-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 24-SSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.07000 | ¥16.07 |
10 | ¥14.46900 | ¥144.69 |
25 | ¥13.65280 | ¥341.32 |
100 | ¥11.63140 | ¥1,163.14 |
250 | ¥10.92168 | ¥2,730.42 |
500 | ¥9.55638 | ¥4,778.19 |
1,000 | ¥7.91820 | ¥7,918.20 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥7.37213 | ¥14,744.26 |
6,000 | ¥7.09910 | ¥42,594.60 |
10,000 | ¥6.82605 | ¥68,260.50 |