SN74LVC7032APWR | |
---|---|
DigiKey Part Number | 296-SN74LVC7032APWRTR-ND - Tape & Reel (TR) 296-SN74LVC7032APWRCT-ND - Cut Tape (CT) 296-SN74LVC7032APWRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC7032APWR |
Description | FOUR-CHANNEL TWO-INPUT 1.2V TO 3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | OR Gate IC 4 Channel Schmitt Trigger Input 14-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | Schmitt Trigger Input | |
Voltage - Supply | 1.1V ~ 3.6V | |
Current - Quiescent (Max) | 40 µA | |
Current - Output High, Low | 24mA, 24mA | |
Input Logic Level - Low | 0.6V ~ 1.7V | |
Input Logic Level - High | 0.8V ~ 2V | |
Max Propagation Delay @ V, Max CL | 5.6ns @ 3.3V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-TSSOP | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.28000 | ¥3.28 |
10 | ¥2.69300 | ¥26.93 |
25 | ¥2.45960 | ¥61.49 |
100 | ¥1.83080 | ¥183.08 |
250 | ¥1.65936 | ¥414.84 |
500 | ¥1.37318 | ¥686.59 |
1,000 | ¥1.02984 | ¥1,029.84 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.94405 | ¥2,832.15 |
6,000 | ¥0.88682 | ¥5,320.92 |
15,000 | ¥0.82961 | ¥12,444.15 |
30,000 | ¥0.76095 | ¥22,828.50 |
75,000 | ¥0.73234 | ¥54,925.50 |