SN74LVC374APWR | |
---|---|
DigiKey Part Number | 296-1238-2-ND - Tape & Reel (TR) 296-1238-1-ND - Cut Tape (CT) 296-1238-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC374APWR |
Description | IC FF D-TYPE SNGL 8BIT 20TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC374APWR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Standard | |
Type | D-Type | |
Output Type | Tri-State, Non-Inverted | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Clock Frequency | 100 MHz | |
Max Propagation Delay @ V, Max CL | 7ns @ 3.3V, 50pF | |
Trigger Type | Positive Edge | |
Current - Output High, Low | 24mA, 24mA | |
Voltage - Supply | 1.65V ~ 3.6V | |
Current - Quiescent (Iq) | 10 µA | |
Input Capacitance | 4 pF | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 20-TSSOP | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.59000 | ¥4.59 |
10 | ¥3.94400 | ¥39.44 |
25 | ¥3.67920 | ¥91.98 |
100 | ¥2.94380 | ¥294.38 |
250 | ¥2.73320 | ¥683.30 |
500 | ¥2.31274 | ¥1,156.37 |
1,000 | ¥1.78713 | ¥1,787.13 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥1.62944 | ¥3,258.88 |
6,000 | ¥1.52431 | ¥9,145.86 |
10,000 | ¥1.41919 | ¥14,191.90 |
50,000 | ¥1.31406 | ¥65,703.00 |