SN74LVC2G66DCTR | |
---|---|
DigiKey Part Number | 296-13271-2-ND - Tape & Reel (TR) 296-13271-1-ND - Cut Tape (CT) 296-13271-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC2G66DCTR |
Description | IC SWITCH SPST-NO X 2 10OHM SM8 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 1:1 10Ohm SM8 |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC2G66DCTR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SPST - NO | |
Multiplexer/Demultiplexer Circuit | 1:1 | |
Number of Circuits | 2 | |
On-State Resistance (Max) | 10Ohm | |
Channel-to-Channel Matching (ΔRon) | 2Ohm (Max) | |
Voltage - Supply, Single (V+) | 1.65V ~ 5.5V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 3.9ns, 6.3ns | |
-3db Bandwidth | 300MHz | |
Charge Injection | - | |
Channel Capacitance (CS(off), CD(off)) | 6pF | |
Current - Leakage (IS(off)) (Max) | 100nA | |
Crosstalk | -58dB @ 1MHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-LSSOP, 8-MSOP (0.110", 2.80mm Width) | |
Supplier Device Package | SM8 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.89000 | ¥6.89 |
10 | ¥6.05300 | ¥60.53 |
25 | ¥5.68920 | ¥142.23 |
100 | ¥4.64340 | ¥464.34 |
250 | ¥4.31284 | ¥1,078.21 |
500 | ¥3.67066 | ¥1,835.33 |
1,000 | ¥2.93649 | ¥2,936.49 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.66119 | ¥7,983.57 |
6,000 | ¥2.47767 | ¥14,866.02 |
15,000 | ¥2.38590 | ¥35,788.50 |
30,000 | ¥2.29413 | ¥68,823.90 |