SN74LVC2244ADWR | |
---|---|
DigiKey Part Number | 296-8490-2-ND - Tape & Reel (TR) 296-8490-1-ND - Cut Tape (CT) 296-8490-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC2244ADWR |
Description | IC BUF NON-INVERT 3.6V 20SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC2244ADWR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 4 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 12mA, 12mA | |
Voltage - Supply | 1.65V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 20-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.53000 | ¥5.53 |
10 | ¥4.84600 | ¥48.46 |
25 | ¥4.55320 | ¥113.83 |
100 | ¥3.71500 | ¥371.50 |
250 | ¥3.45048 | ¥862.62 |
500 | ¥2.93650 | ¥1,468.25 |
1,000 | ¥2.34923 | ¥2,349.23 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥2.12896 | ¥4,257.92 |
6,000 | ¥1.98213 | ¥11,892.78 |
10,000 | ¥1.90872 | ¥19,087.20 |