SN74LVC1G57DRY2 | |
---|---|
DigiKey Part Number | 296-SN74LVC1G57DRY2TR-ND - Tape & Reel (TR) 296-SN74LVC1G57DRY2CT-ND - Cut Tape (CT) 296-SN74LVC1G57DRY2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC1G57DRY2 |
Description | IC CONFIG MULTI-FUNC GATE 6SON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Configurable Multiple Function Configurable 1 Circuit 3 Input 6-SON (1.45x1) |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC1G57DRY2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Configurable Multiple Function | |
Number of Circuits | 1 | |
Number of Inputs | 3 | |
Schmitt Trigger Input | No | |
Output Type | Single-Ended | |
Current - Output High, Low | 32mA, 32mA | |
Voltage - Supply | 1.65V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-UFDFN | |
Supplier Device Package | 6-SON (1.45x1) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.63069 | ¥3,153.45 |
10,000 | ¥0.56062 | ¥5,606.20 |
25,000 | ¥0.52558 | ¥13,139.50 |
50,000 | ¥0.46602 | ¥23,301.00 |
125,000 | ¥0.44850 | ¥56,062.50 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.61000 | ¥3.61 |
10 | ¥2.70900 | ¥27.09 |
25 | ¥2.36760 | ¥59.19 |
100 | ¥1.53270 | ¥153.27 |
250 | ¥1.26888 | ¥317.22 |
500 | ¥1.01518 | ¥507.59 |
1,000 | ¥0.77826 | ¥778.26 |
2,500 | ¥0.67676 | ¥1,691.90 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.74000 | ¥3.74 |
10 | ¥2.80500 | ¥28.05 |
25 | ¥2.45160 | ¥61.29 |
100 | ¥1.58710 | ¥158.71 |
250 | ¥1.31388 | ¥328.47 |
500 | ¥1.05122 | ¥525.61 |
1,000 | ¥0.80588 | ¥805.88 |
2,500 | ¥0.70078 | ¥1,751.95 |