SN74LVC1G58DSF2 | |
---|---|
DigiKey Part Number | 296-SN74LVC1G58DSF2TR-ND - Tape & Reel (TR) 296-SN74LVC1G58DSF2CT-ND - Cut Tape (CT) 296-SN74LVC1G58DSF2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC1G58DSF2 |
Description | IC CONFIG MULTI-FUNC GATE 6SON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Configurable Multiple Function Configurable 1 Circuit 3 Input 6-SON (1x1) |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC1G58DSF2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Configurable Multiple Function | |
Number of Circuits | 1 | |
Number of Inputs | 3 | |
Schmitt Trigger Input | No | |
Output Type | Single-Ended | |
Current - Output High, Low | 32mA, 32mA | |
Voltage - Supply | 1.65V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-XFDFN | |
Supplier Device Package | 6-SON (1x1) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.17000 | ¥4.17 |
10 | ¥3.57100 | ¥35.71 |
25 | ¥3.33600 | ¥83.40 |
100 | ¥2.66850 | ¥266.85 |
250 | ¥2.47792 | ¥619.48 |
500 | ¥2.09674 | ¥1,048.37 |
1,000 | ¥1.62025 | ¥1,620.25 |
2,500 | ¥1.47727 | ¥3,693.18 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.72983 | ¥3,649.15 |
10,000 | ¥0.66543 | ¥6,654.30 |
25,000 | ¥0.62250 | ¥15,562.50 |
50,000 | ¥0.55810 | ¥27,905.00 |
125,000 | ¥0.53664 | ¥67,080.00 |