SN74LVC1G32DSF2 | |
---|---|
DigiKey Part Number | 296-30438-2-ND - Tape & Reel (TR) 296-30438-1-ND - Cut Tape (CT) 296-30438-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC1G32DSF2 |
Description | IC GATE OR 1CH 2-INP 6SON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | OR Gate IC 1 Channel 6-SON (1x1) |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC1G32DSF2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 1.65V ~ 5.5V | |
Current - Quiescent (Max) | 10 µA | |
Current - Output High, Low | 32mA, 32mA | |
Input Logic Level - Low | 0.7V ~ 0.8V | |
Input Logic Level - High | 1.7V ~ 2V | |
Max Propagation Delay @ V, Max CL | 4ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 6-SON (1x1) | |
Package / Case | 6-XFDFN | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.66000 | ¥3.66 |
10 | ¥3.15400 | ¥31.54 |
25 | ¥2.94480 | ¥73.62 |
100 | ¥2.35570 | ¥235.57 |
250 | ¥2.18788 | ¥546.97 |
500 | ¥1.85122 | ¥925.61 |
1,000 | ¥1.43050 | ¥1,430.50 |
2,500 | ¥1.30426 | ¥3,260.65 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.63759 | ¥3,187.95 |