SN74LVC1G19DRLR

DigiKey Part Number
296-18319-2-ND - Tape & Reel (TR)
296-18319-1-ND - Cut Tape (CT)
296-18319-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LVC1G19DRLR
Description
IC DECODER/DEMUX 1 X 1:2 6SOT
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Decoder/Demultiplexer 1 x 1:2 SOT-5X3
Datasheet
 Datasheet
EDA/CAD Models
SN74LVC1G19DRLR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Decoder/Demultiplexer
Circuit
1 x 1:2
Independent Circuits
1
Current - Output High, Low
32mA, 32mA
Voltage Supply Source
Single Supply
Voltage - Supply
1.65V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
SOT-563, SOT-666
Supplier Device Package
SOT-5X3
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.98000¥2.98
10¥2.40600¥24.06
25¥2.20000¥55.00
100¥1.63650¥163.65
250¥1.48296¥370.74
500¥1.22740¥613.70
1,000¥0.92051¥920.51
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
4,000¥0.75448¥3,017.92
Manufacturers Standard Package

Other Suppliers on DigiKey

113,899In Stock
Ships from Rochester Electronics, LLC