SN74LVC1G19DBVT | |
---|---|
DigiKey Part Number | 296-SN74LVC1G19DBVTTR-ND - Tape & Reel (TR) 296-SN74LVC1G19DBVTCT-ND - Cut Tape (CT) 296-SN74LVC1G19DBVTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC1G19DBVT |
Description | IC DECODER/DEMUX 1X1:2 SOT23-6 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Decoder/Demultiplexer 1 x 1:2 SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC1G19DBVT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Decoder/Demultiplexer | |
Circuit | 1 x 1:2 | |
Independent Circuits | 1 | |
Current - Output High, Low | 32mA, 32mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 1.65V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.39000 | ¥7.39 |
10 | ¥6.60100 | ¥66.01 |
25 | ¥6.26920 | ¥156.73 |
100 | ¥5.14920 | ¥514.92 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥3.38376 | ¥845.94 |
500 | ¥2.99034 | ¥1,495.17 |
1,250 | ¥2.77084 | ¥3,463.55 |