SN74LVC1G17DSFR | |
---|---|
DigiKey Part Number | 296-29050-2-ND - Tape & Reel (TR) 296-29050-1-ND - Cut Tape (CT) 296-29050-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC1G17DSFR |
Description | IC BUFFER NON-INVERT 5.5V 6SON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 1 Bit per Element Push-Pull Output 6-SON (1x1) |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC1G17DSFR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 1 | |
Input Type | Schmitt Trigger | |
Output Type | Push-Pull | |
Current - Output High, Low | 32mA, 32mA | |
Voltage - Supply | 1.65V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-XFDFN | |
Supplier Device Package | 6-SON (1x1) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.00000 | ¥4.00 |
10 | ¥3.00100 | ¥30.01 |
25 | ¥2.70320 | ¥67.58 |
100 | ¥1.86850 | ¥186.85 |
250 | ¥1.57332 | ¥393.33 |
500 | ¥1.27852 | ¥639.26 |
1,000 | ¥0.98346 | ¥983.46 |
2,500 | ¥0.88507 | ¥2,212.68 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.83590 | ¥4,179.50 |
10,000 | ¥0.76215 | ¥7,621.50 |
25,000 | ¥0.71298 | ¥17,824.50 |
50,000 | ¥0.63923 | ¥31,961.50 |
125,000 | ¥0.61464 | ¥76,830.00 |