SN74LVC1G06DSFR | |
---|---|
DigiKey Part Number | 296-29048-2-ND - Tape & Reel (TR) 296-29048-1-ND - Cut Tape (CT) 296-29048-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC1G06DSFR |
Description | IC INVERTER 1CH 1-INP 6SON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 1 Channel Open Drain 6-SON (1x1) |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC1G06DSFR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 1 | |
Features | Open Drain | |
Voltage - Supply | 1.65V ~ 5.5V | |
Current - Quiescent (Max) | 10 µA | |
Current - Output High, Low | -, 32mA | |
Input Logic Level - Low | 0.58V ~ 1.65V | |
Input Logic Level - High | 1.07V ~ 3.85V | |
Max Propagation Delay @ V, Max CL | 3.5ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 6-SON (1x1) | |
Package / Case | 6-XFDFN | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.17000 | ¥4.17 |
10 | ¥3.11100 | ¥31.11 |
25 | ¥2.80560 | ¥70.14 |
100 | ¥1.93910 | ¥193.91 |
250 | ¥1.63292 | ¥408.23 |
500 | ¥1.32670 | ¥663.35 |
1,000 | ¥1.02057 | ¥1,020.57 |
2,500 | ¥0.91850 | ¥2,296.25 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.77361 | ¥3,868.05 |
10,000 | ¥0.70536 | ¥7,053.60 |
25,000 | ¥0.65985 | ¥16,496.25 |
50,000 | ¥0.59159 | ¥29,579.50 |
125,000 | ¥0.56884 | ¥71,105.00 |