SN74LVC16244ADLR | |
---|---|
DigiKey Part Number | 296-1227-2-ND - Tape & Reel (TR) 296-1227-1-ND - Cut Tape (CT) 296-1227-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC16244ADLR |
Description | IC BUF NON-INVERT 3.6V 48SSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 4 Element 4 Bit per Element 3-State Output 48-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC16244ADLR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 4 | |
Number of Bits per Element | 4 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 24mA, 24mA | |
Voltage - Supply | 1.65V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 48-BSSOP (0.295", 7.50mm Width) | |
Supplier Device Package | 48-SSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.92000 | ¥12.92 |
10 | ¥11.52700 | ¥115.27 |
25 | ¥10.93880 | ¥273.47 |
100 | ¥8.98540 | ¥898.54 |
250 | ¥8.39916 | ¥2,099.79 |
500 | ¥7.42242 | ¥3,711.21 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥5.85980 | ¥5,859.80 |
2,000 | ¥5.46918 | ¥10,938.36 |
5,000 | ¥5.19573 | ¥25,978.65 |
10,000 | ¥5.00040 | ¥50,004.00 |