SN74LVC16244ADGG | |
---|---|
DigiKey Part Number | 296-36050-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74LVC16244ADGG |
Description | IC BUF NON-INVERT 3.6V 48TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 4 Element 4 Bit per Element 3-State Output 48-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC16244ADGG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 4 | |
Number of Bits per Element | 4 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 24mA, 24mA | |
Voltage - Supply | 1.65V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 48-TFSOP (0.240", 6.10mm Width) | |
Supplier Device Package | 48-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.26000 | ¥13.26 |
10 | ¥11.90200 | ¥119.02 |
40 | ¥11.22575 | ¥449.03 |
120 | ¥9.56525 | ¥1,147.83 |
280 | ¥8.98121 | ¥2,514.74 |
520 | ¥7.85856 | ¥4,086.45 |
1,000 | ¥6.51134 | ¥6,511.34 |
2,520 | ¥6.06231 | ¥15,277.02 |
5,000 | ¥5.83779 | ¥29,188.95 |