SN74LVC157APWR | |
---|---|
DigiKey Part Number | 296-1225-2-ND - Tape & Reel (TR) 296-1225-1-ND - Cut Tape (CT) 296-1225-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC157APWR |
Description | IC MULTIPLEXER 4 X 2:1 16TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Multiplexer 4 x 2:1 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC157APWR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multiplexer | |
Circuit | 4 x 2:1 | |
Independent Circuits | 1 | |
Current - Output High, Low | 24mA, 24mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 2V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.49000 | ¥3.49 |
10 | ¥2.95800 | ¥29.58 |
25 | ¥2.76440 | ¥69.11 |
100 | ¥2.21200 | ¥221.20 |
250 | ¥2.05388 | ¥513.47 |
500 | ¥1.73782 | ¥868.91 |
1,000 | ¥1.34285 | ¥1,342.85 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥1.22439 | ¥2,448.78 |
6,000 | ¥1.14540 | ¥6,872.40 |
10,000 | ¥1.06641 | ¥10,664.10 |
50,000 | ¥0.98742 | ¥49,371.00 |