SN74LVC1404DCTR | |
---|---|
DigiKey Part Number | 296-17257-2-ND - Tape & Reel (TR) 296-17257-1-ND - Cut Tape (CT) 296-17257-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC1404DCTR |
Description | IC OSCILLATOR DRIVER SM8 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Crystal Oscillator Driver IC SM8 |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC1404DCTR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Crystal Oscillator Driver | |
Supply Voltage | 1.65V ~ 5.5V | |
Number of Bits | 1 | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-LSSOP, 8-MSOP (0.110", 2.80mm Width) | |
Supplier Device Package | SM8 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.76000 | ¥8.76 |
10 | ¥7.79600 | ¥77.96 |
25 | ¥7.39960 | ¥184.99 |
100 | ¥6.07750 | ¥607.75 |
250 | ¥5.68120 | ¥1,420.30 |
500 | ¥5.02064 | ¥2,510.32 |
1,000 | ¥3.96361 | ¥3,963.61 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥3.17348 | ¥9,520.44 |
6,000 | ¥3.01480 | ¥18,088.80 |
15,000 | ¥2.90146 | ¥43,521.90 |
30,000 | ¥2.81079 | ¥84,323.70 |