SN74LVC125ADT | |
---|---|
DigiKey Part Number | 296-SN74LVC125ADTTR-ND - Tape & Reel (TR) 296-SN74LVC125ADTCT-ND - Cut Tape (CT) 296-SN74LVC125ADTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC125ADT |
Description | IC BUF NON-INVERT 3.6V 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC125ADT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 4 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 24mA, 24mA | |
Voltage - Supply | 1.65V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.67000 | ¥8.67 |
10 | ¥7.72700 | ¥77.27 |
25 | ¥7.33120 | ¥183.28 |
100 | ¥6.02280 | ¥602.28 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥5.63028 | ¥1,407.57 |
500 | ¥4.97554 | ¥2,487.77 |
1,250 | ¥3.92800 | ¥4,910.00 |
2,500 | ¥3.66617 | ¥9,165.43 |
6,250 | ¥3.48285 | ¥21,767.81 |
12,500 | ¥3.35191 | ¥41,898.88 |
25,000 | ¥3.24717 | ¥81,179.25 |