SN74LVC112ADGVR | |
---|---|
DigiKey Part Number | 296-8448-2-ND - Tape & Reel (TR) 296-8448-1-ND - Cut Tape (CT) 296-8448-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC112ADGVR |
Description | IC FF JK TYPE DUAL 1BIT 16TVSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 2 Element JK Type 1 Bit Negative Edge 16-TFSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC112ADGVR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Set(Preset) and Reset | |
Type | JK Type | |
Output Type | Complementary | |
Number of Elements | 2 | |
Number of Bits per Element | 1 | |
Clock Frequency | 150 MHz | |
Max Propagation Delay @ V, Max CL | 5.9ns @ 3.3V, 50pF | |
Trigger Type | Negative Edge | |
Current - Output High, Low | 24mA, 24mA | |
Voltage - Supply | 1.65V ~ 3.6V | |
Current - Quiescent (Iq) | 10 µA | |
Input Capacitance | 4.5 pF | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 16-TVSOP | |
Package / Case | 16-TFSOP (0.173", 4.40mm Width) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.27000 | ¥4.27 |
10 | ¥3.76800 | ¥37.68 |
25 | ¥3.54000 | ¥88.50 |
100 | ¥2.89070 | ¥289.07 |
250 | ¥2.68492 | ¥671.23 |
500 | ¥2.28496 | ¥1,142.48 |
1,000 | ¥2.01140 | ¥2,011.40 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥2.01140 | ¥4,022.80 |