SN74LVC07APWR | |
---|---|
DigiKey Part Number | 296-8442-2-ND - Tape & Reel (TR) 296-8442-1-ND - Cut Tape (CT) 296-8442-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC07APWR |
Description | IC BUF NON-INVERT 5.5V 14TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 6 Element 1 Bit per Element Open Drain Output 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC07APWR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 6 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | Open Drain | |
Current - Output High, Low | -, 24mA | |
Voltage - Supply | 1.65V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.66000 | ¥3.66 |
10 | ¥2.78000 | ¥27.80 |
25 | ¥2.50600 | ¥62.65 |
100 | ¥1.73250 | ¥173.25 |
250 | ¥1.45880 | ¥364.70 |
500 | ¥1.18524 | ¥592.62 |
1,000 | ¥0.91167 | ¥911.67 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥0.82054 | ¥1,641.08 |
6,000 | ¥0.77493 | ¥4,649.58 |
10,000 | ¥0.70655 | ¥7,065.50 |
50,000 | ¥0.59260 | ¥29,630.00 |
100,000 | ¥0.58348 | ¥58,348.00 |