SN74LV86ADBR | |
---|---|
DigiKey Part Number | 296-14320-2-ND - Tape & Reel (TR) 296-14320-1-ND - Cut Tape (CT) 296-14320-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LV86ADBR |
Description | IC GATE XOR 4CH 2-INP 14SSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | XOR (Exclusive OR) IC 4 Channel 14-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LV86ADBR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 2V ~ 5.5V | |
Current - Quiescent (Max) | 20 µA | |
Current - Output High, Low | 12mA, 12mA | |
Input Logic Level - Low | 0.5V | |
Input Logic Level - High | 1.5V | |
Max Propagation Delay @ V, Max CL | 8.8ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SSOP | |
Package / Case | 14-SSOP (0.209", 5.30mm Width) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.27000 | ¥5.27 |
10 | ¥4.61600 | ¥46.16 |
25 | ¥4.33880 | ¥108.47 |
100 | ¥3.54060 | ¥354.06 |
250 | ¥3.28880 | ¥822.20 |
500 | ¥2.79898 | ¥1,399.49 |
1,000 | ¥2.23920 | ¥2,239.20 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥1.14749 | ¥2,294.98 |
6,000 | ¥1.07795 | ¥6,467.70 |
10,000 | ¥1.00840 | ¥10,084.00 |
50,000 | ¥0.89018 | ¥44,509.00 |