SN74LV8154MPWREP | |
---|---|
DigiKey Part Number | 296-22578-2-ND - Tape & Reel (TR) 296-22578-1-ND - Cut Tape (CT) 296-22578-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LV8154MPWREP |
Description | IC BIN COUNTER DL 16BIT 20TSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Counter IC Binary Counter 2 Element 16 Bit Positive Edge 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LV8154MPWREP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Binary Counter | |
Direction | Up | |
Number of Elements | 2 | |
Number of Bits per Element | 16 | |
Reset | - | |
Timing | - | |
Count Rate | 25 MHz | |
Trigger Type | Positive Edge | |
Voltage - Supply | 2 V ~ 5.5 V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥27.97000 | ¥27.97 |
10 | ¥25.13800 | ¥251.38 |
25 | ¥23.76280 | ¥594.07 |
100 | ¥20.59420 | ¥2,059.42 |
250 | ¥19.53784 | ¥4,884.46 |
500 | ¥17.53138 | ¥8,765.69 |
1,000 | ¥14.78549 | ¥14,785.49 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥14.04622 | ¥28,092.44 |
6,000 | ¥13.51815 | ¥81,108.90 |