CD4521BPW | |
---|---|
DigiKey Part Number | 296-CD4521BPW-ND |
Manufacturer | |
Manufacturer Product Number | CD4521BPW |
Description | IC DIVIDER BY 2 24-BIT 16TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Counter IC Divide-by-2 1 Element 24 Bit Negative Edge 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | CD4521BPW Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Logic Type | Divide-by-2 | |
Direction | - | |
Number of Elements | 1 | |
Number of Bits per Element | 24 | |
Reset | Asynchronous | |
Timing | - | |
Count Rate | 13 MHz | |
Trigger Type | Negative Edge | |
Voltage - Supply | 3 V ~ 18 V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.19000 | ¥5.19 |
10 | ¥4.44600 | ¥44.46 |
90 | ¥3.31733 | ¥298.56 |
270 | ¥3.08059 | ¥831.76 |
540 | ¥2.60672 | ¥1,407.63 |
1,080 | ¥2.01431 | ¥2,175.45 |
2,520 | ¥1.83660 | ¥4,628.23 |
5,040 | ¥1.71811 | ¥8,659.27 |