SN74LV4040ADBR | |
---|---|
DigiKey Part Number | 296-3821-2-ND - Tape & Reel (TR) 296-3821-1-ND - Cut Tape (CT) 296-3821-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LV4040ADBR |
Description | IC BINARY COUNTER 12-BIT 16SSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Counter IC Binary Counter 1 Element 12 Bit Negative Edge 16-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LV4040ADBR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Binary Counter | |
Direction | Up | |
Number of Elements | 1 | |
Number of Bits per Element | 12 | |
Reset | Asynchronous | |
Timing | Asynchronous | |
Count Rate | 95 MHz | |
Trigger Type | Negative Edge | |
Voltage - Supply | 2 V ~ 5.5 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 16-SSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.28000 | ¥9.28 |
10 | ¥8.26700 | ¥82.67 |
25 | ¥7.85200 | ¥196.30 |
100 | ¥6.44880 | ¥644.88 |
250 | ¥6.02796 | ¥1,506.99 |
500 | ¥5.32702 | ¥2,663.51 |
1,000 | ¥4.93614 | ¥4,936.14 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥4.93615 | ¥9,872.30 |