SN74LV273ADBR | |
---|---|
DigiKey Part Number | 296-12349-2-ND - Tape & Reel (TR) 296-12349-1-ND - Cut Tape (CT) 296-12349-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LV273ADBR |
Description | IC FF D-TYPE SNGL 8BIT 20SSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-SSOP (0.209", 5.30mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | SN74LV273ADBR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Master Reset | |
Type | D-Type | |
Output Type | Non-Inverted | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Clock Frequency | 205 MHz | |
Max Propagation Delay @ V, Max CL | 6.2ns @ 5V, 50pF | |
Trigger Type | Positive Edge | |
Current - Output High, Low | 12mA, 12mA | |
Voltage - Supply | 2V ~ 5.5V | |
Current - Quiescent (Iq) | 20 µA | |
Input Capacitance | 2 pF | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 20-SSOP | |
Package / Case | 20-SSOP (0.209", 5.30mm Width) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.66000 | ¥3.66 |
10 | ¥3.15400 | ¥31.54 |
25 | ¥2.94480 | ¥73.62 |
100 | ¥2.35570 | ¥235.57 |
250 | ¥2.18788 | ¥546.97 |
500 | ¥1.85122 | ¥925.61 |
1,000 | ¥1.43050 | ¥1,430.50 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥1.30426 | ¥2,608.52 |
6,000 | ¥1.22011 | ¥7,320.66 |
10,000 | ¥1.13596 | ¥11,359.60 |
50,000 | ¥1.05181 | ¥52,590.50 |