SN74LV240ADBR | |
---|---|
DigiKey Part Number | 296-SN74LV240ADBRTR-ND - Tape & Reel (TR) 296-SN74LV240ADBRCT-ND - Cut Tape (CT) 296-SN74LV240ADBRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LV240ADBR |
Description | IC BUFFER INVERT 5.5V 20SSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Inverting 2 Element 4 Bit per Element 3-State Output 20-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LV240ADBR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 4 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 16mA, 16mA | |
Voltage - Supply | 2V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 20-SSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.34000 | ¥4.34 |
10 | ¥3.70700 | ¥37.07 |
25 | ¥3.45480 | ¥86.37 |
100 | ¥2.76460 | ¥276.46 |
250 | ¥2.56736 | ¥641.84 |
500 | ¥2.17224 | ¥1,086.12 |
1,000 | ¥1.67865 | ¥1,678.65 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥1.53048 | ¥3,060.96 |
6,000 | ¥1.43175 | ¥8,590.50 |
10,000 | ¥1.33301 | ¥13,330.10 |
50,000 | ¥1.23427 | ¥61,713.50 |