SN74LV166APWR | |
---|---|
DigiKey Part Number | 296-9837-2-ND - Tape & Reel (TR) 296-9837-1-ND - Cut Tape (CT) 296-9837-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LV166APWR |
Description | IC SHIFT REGISTER 8-BIT 16-TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LV166APWR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Shift Register | |
Output Type | Push-Pull | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Function | Parallel or Serial to Serial | |
Voltage - Supply | 2V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.85000 | ¥9.85 |
10 | ¥8.81700 | ¥88.17 |
25 | ¥8.36760 | ¥209.19 |
100 | ¥6.87410 | ¥687.41 |
250 | ¥6.42564 | ¥1,606.41 |
500 | ¥5.67840 | ¥2,839.20 |
1,000 | ¥4.48296 | ¥4,482.96 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥3.69885 | ¥7,397.70 |