SN74LV163ARGYR | |
---|---|
DigiKey Part Number | 296-13936-2-ND - Tape & Reel (TR) 296-13936-1-ND - Cut Tape (CT) 296-13936-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LV163ARGYR |
Description | IC BINARY COUNTER 4-BIT 16VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Counter IC Binary Counter 1 Element 4 Bit Positive Edge 16-VQFN (4x3.5) |
Datasheet | Datasheet |
EDA/CAD Models | SN74LV163ARGYR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Binary Counter | |
Direction | Up | |
Number of Elements | 1 | |
Number of Bits per Element | 4 | |
Reset | Synchronous | |
Timing | Synchronous | |
Count Rate | 90 MHz | |
Trigger Type | Positive Edge | |
Voltage - Supply | 2 V ~ 5.5 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-VFQFN Exposed Pad | |
Supplier Device Package | 16-VQFN (4x3.5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.57000 | ¥3.57 |
10 | ¥2.90700 | ¥29.07 |
25 | ¥2.65920 | ¥66.48 |
100 | ¥1.97820 | ¥197.82 |
250 | ¥1.79272 | ¥448.18 |
500 | ¥1.48364 | ¥741.82 |
1,000 | ¥1.11281 | ¥1,112.81 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.02003 | ¥3,060.09 |
6,000 | ¥0.95823 | ¥5,749.38 |
15,000 | ¥0.89640 | ¥13,446.00 |
30,000 | ¥0.82222 | ¥24,666.60 |
75,000 | ¥0.79131 | ¥59,348.25 |