SN74LS157DR | |
---|---|
DigiKey Part Number | 296-14884-2-ND - Tape & Reel (TR) 296-14884-1-ND - Cut Tape (CT) 296-14884-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LS157DR |
Description | IC MULTIPLEXER 4 X 2:1 16SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Multiplexer 4 x 2:1 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74LS157DR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multiplexer | |
Circuit | 4 x 2:1 | |
Independent Circuits | 1 | |
Current - Output High, Low | 400µA, 8mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.55000 | ¥6.55 |
10 | ¥5.72100 | ¥57.21 |
25 | ¥5.37600 | ¥134.40 |
100 | ¥4.38810 | ¥438.81 |
250 | ¥4.07564 | ¥1,018.91 |
500 | ¥3.46868 | ¥1,734.34 |
1,000 | ¥2.77493 | ¥2,774.93 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥2.51478 | ¥6,286.95 |
5,000 | ¥2.34137 | ¥11,706.85 |
12,500 | ¥2.25464 | ¥28,183.00 |
25,000 | ¥2.16792 | ¥54,198.00 |