LMV324M | |
---|---|
DigiKey Part Number | LMV324M-ND |
Manufacturer | |
Manufacturer Product Number | LMV324M |
Description | IC OPAMP GP 4 CIRCUIT 14SOIC |
Customer Reference | |
Detailed Description | General Purpose Amplifier 4 Circuit Rail-to-Rail 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LMV324M Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | Rail-to-Rail | |
Slew Rate | 1V/µs | |
Gain Bandwidth Product | 1 MHz | |
Current - Input Bias | 15 nA | |
Voltage - Input Offset | 1.7 mV | |
Current - Supply | 410µA (x4 Channels) | |
Current - Output / Channel | 160 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |