LMV324BG-13 | |
---|---|
DigiKey Part Number | LMV324BG-13DITR-ND - Tape & Reel (TR) LMV324BG-13DICT-ND - Cut Tape (CT) LMV324BG-13DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMV324BG-13 |
Description | IC OPAMP GP 4 CIRCUIT 14SO |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | General Purpose Amplifier 4 Circuit Rail-to-Rail 14-SO |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | Rail-to-Rail | |
Slew Rate | 1V/µs | |
Gain Bandwidth Product | 1 MHz | |
Current - Input Bias | 15 nA | |
Voltage - Input Offset | 1.7 mV | |
Current - Supply | 340µA (x4 Channels) | |
Current - Output / Channel | 90 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SO | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.01000 | ¥5.01 |
10 | ¥4.31000 | ¥43.10 |
25 | ¥4.02280 | ¥100.57 |
100 | ¥3.21820 | ¥321.82 |
250 | ¥2.98804 | ¥747.01 |
500 | ¥2.52830 | ¥1,264.15 |
1,000 | ¥1.95377 | ¥1,953.77 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.78136 | ¥4,453.40 |
5,000 | ¥1.66643 | ¥8,332.15 |
12,500 | ¥1.55150 | ¥19,393.75 |
25,000 | ¥1.47105 | ¥36,776.25 |