SN74LS06DR | |
---|---|
DigiKey Part Number | 296-14876-2-ND - Tape & Reel (TR) 296-14876-1-ND - Cut Tape (CT) 296-14876-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LS06DR |
Description | IC INVERTER 6CH 1-INP 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel Open Collector 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74LS06DR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 6 | |
Number of Inputs | 1 | |
Features | Open Collector | |
Voltage - Supply | 4.75V ~ 5.25V | |
Current - Output High, Low | -, 40mA | |
Input Logic Level - Low | 0.8V | |
Input Logic Level - High | 2V | |
Max Propagation Delay @ V, Max CL | 20ns @ 5V, 15pF | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SOIC | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.95000 | ¥5.95 |
10 | ¥5.27100 | ¥52.71 |
25 | ¥4.95120 | ¥123.78 |
100 | ¥4.04060 | ¥404.06 |
250 | ¥3.75312 | ¥938.28 |
500 | ¥3.19408 | ¥1,597.04 |
1,000 | ¥2.55530 | ¥2,555.30 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥2.31570 | ¥5,789.25 |
5,000 | ¥2.15601 | ¥10,780.05 |
12,500 | ¥2.07615 | ¥25,951.88 |
25,000 | ¥1.99630 | ¥49,907.50 |