SN74HCT245DBR | |
---|---|
DigiKey Part Number | 296-8403-2-ND - Tape & Reel (TR) 296-8403-1-ND - Cut Tape (CT) 296-8403-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HCT245DBR |
Description | IC TXRX NON-INVERT 5.5V 20SSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74HCT245DBR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Transceiver, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 6mA, 6mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 20-SSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.93000 | ¥4.93 |
10 | ¥4.32700 | ¥43.27 |
25 | ¥4.06240 | ¥101.56 |
100 | ¥3.31430 | ¥331.43 |
250 | ¥3.07868 | ¥769.67 |
500 | ¥2.62024 | ¥1,310.12 |
1,000 | ¥2.09621 | ¥2,096.21 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥2.09819 | ¥4,196.38 |
4,000 | ¥1.91341 | ¥7,653.64 |
6,000 | ¥1.81947 | ¥10,916.82 |
10,000 | ¥1.71408 | ¥17,140.80 |
14,000 | ¥1.65176 | ¥23,124.64 |
20,000 | ¥1.59125 | ¥31,825.00 |
50,000 | ¥1.57283 | ¥78,641.50 |